FMC_SFP/SFP+_104

Techway
60-FMC_SFP/SFP+_104
FMC_SFP/SFP+_104

Mfr.:

Description:
Fibre Optic Development Tools VITA 57.1 SFP/SFP+ FMC, 3 SFP slots, Programmable oscillator, Not stackable

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$500.09 $500.09
$487.59 $4,875.90

Product Attribute Attribute Value Select Attribute
Techway
Product Category: Fibre Optic Development Tools
RoHS:  
Evaluation Boards
SFP/SFP+ FMC
SFP/SFP+
Box
Brand: Techway
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Fiber Optic Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PDC000104
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

SFP/SFP+ FPGA Mezzanine Cards (FMCs)

Techway SFP/SFP+ FPGA Mezzanine Cards (FMCs) offer up to four SFP SFP+ slots, supporting copper and fiber interfaces. The board is protocol-agnostic and allows up to 10Gbps per link. Optionally, the SFP/SFP+ FMCs have an extra upper FMC connector that routes all unused signals to another mezzanine.