A301-1

Tekscan
776-A301-1
A301-1

Mfr.:

Description:
Force Sensors & Load Cells 1 lb force specification; sensing area diameter of 0.375 in; standard length of 1 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
294
Expected 2026/03/06
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.22 $12.22
$11.10 $55.50
$10.68 $106.80
$10.18 $254.50
$10.14 $507.00

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
4.4 N
3 %
Voltage
Solder Tab (Pin)
Brand: Tekscan
Diameter: 9.53 mm
Length: 25.4 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Bag
Product Type: Force Sensors & Load Cells
Series: A301
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: FlexiForce
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

A301 FlexiForce™ Piezoresistive Force Sensors

Tekscan A301 FlexiForce™ Piezoresistive Force Sensors are available off-the-shelf and are ideal for an easy proof of concept. The A301 sensors offer optimization for high-volume manufacturing and are suitable for embedding into products and applications. These components feature Enhanced Stability Series (ESS) pressure-sensitive ink for high-temperature and high-humidity environments. The Tekscan A301 FlexiForce™ Piezoresistive Force Sensors measure up to 4,448N (1,000lbs.). To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.