WB201-H

Tekscan
776-WB201-H
WB201-H

Mfr.:

Description:
Force Sensors & Load Cells WB201 sensors have a 3-pin termination, and are designed exclusively for use with the Wireless ELF SystemHigh 4448 N (0-1000 lb.)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.11 $34.11
$28.76 $143.80
$26.74 $267.40
$24.27 $606.75
$22.55 $1,127.50
$21.90 $2,190.00

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Force Sensors & Load Cells
RoHS:  
Force
667 N, 4448 N
Brand: Tekscan
Diameter: 9.53 mm
Length: 197 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Bag
Product Type: Force Sensors & Load Cells
Series: WB201
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: FlexiForce
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99