3390

Tektronix
795-3390
3390

Mfr.:

Description:
Benchtop Oscilloscopes 50MHz ARBITRARY WAVEFORM GENERATOR

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Tektronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Oscilloscopes
Series: 3390
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 4.388 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030201000
ECCN:
EAR99