T3DSO3024HD PROMO1

Teledyne LeCroy
940-T3DSO3024HDPROMO
T3DSO3024HD PROMO1

Mfr.:

Description:
Benchtop Oscilloscopes 200 MHz, 4 GS/s interleaved, 4 CH, 400 Mpts/Ch interleaved, Fully Loaded Promotional MSO

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 2026/02/26
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6,669.81 $6,669.81

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
4 Channel
200 MHz
4 GS/s
Color TFT, LCD
100 VAC to 240 VAC
Digital Oscilloscope
AC Supply Voltage: 100 VAC to 240 VAC
Brand: Teledyne LeCroy
Height: 236 mm
Height - mm: 236 mm
Interface Type: CAN, CAN FD, Ethernet, FlexRay, I2C, I2S, LIN, SPI, UART, USB 2.0, USB 3.0
Length: 317.2 mm
Length - mm: 317.2 mm
Product Type: Oscilloscopes
Series: T3DSO3000HD
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 149 mm
Width - mm: 149 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
EAR99

T3DSO3000HD Digital Oscilloscopes

Teledyne LeCroy T3DSO3000HD Digital Oscilloscopes feature 200MHz, 350MHz, 500MHz, and 1GHz bandwidth devices that display 4 analog channels and an optional 16 digital channels with mixed signal analysis ability. The oscilloscopes offer a maximum waveform capture rate of up to 200,000wfm/s in normal mode and 890,00wfm/s in sequence mode. The T3DSO3000HD series provides a 256-level intensity grading display function, various serial bus triggering and decoders, which support I2C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I2S, MILSTD-1553B, SENT, Manchester, and ARINC429 protocols. The oscilloscopes achieve automatic measurements on 50+ parameters, supporting statistics with histogram, track, trend, gating measurements, and other measurements on Math, History, and Ref. functions. The Teledyne LeCroy T3DSO3000HD Digital Oscilloscopes have a built-in web server supporting remote control over the LAN port using a web browser and supports an external mouse and keyboard.