CCR-40K6C

Teledyne Relays
881-CCR-40K6C
CCR-40K6C

Mfr.:

Description:
Coaxial Switches MINI SWITCH, 28VDC LATCH SPDT INDICATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$564.71 $2,823.55
$539.36 $5,393.60
$522.05 $13,051.25

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Coaxial Switches
RoHS:  
SPDT
40 GHz
28 VDC
Connector
1.8:1
0.8 dB
50 dB
Brand: Teledyne Relays
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 3 Position
Product Type: Coaxial Switches
Series: CCR-40K
Factory Pack Quantity: 5
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
TELEDYNE RELAYS