SH24A25

Teledyne Relays
881-SH24A25

SH24A25

Mfr.:

Description:
Solid State Relays - SSRs 25A 12-275VAC Load 20-265VAC/DC Zero X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:

20 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.70 $112.70
$102.49 $1,024.90
$96.46 $2,411.50
$92.53 $3,331.08
$89.35 $9,649.80

Product Attribute Attribute Value
Teledyne Relays
Product Category: Solid State Relays - SSRs
RoHS: N
Solid State Relays
Controller
Panel Mount
25 A
12 VAC to 275 VAC
1 Form A (SPST-NO)
20 VAC to 265 VAC, 20 VDC to 265 VDC
5 mA to 10 mA
- 55 C
+ 80 C
IP20
SH
59.4 mm
45 mm
30 mm
Brand: Teledyne Relays
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 36
Subcategory: Relays
Termination Style: Screw
Unit Weight: 136.750 g