XS8C40FP260

996-XS8C40FP260
XS8C40FP260

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE SENSOR 264VAC 500MA XS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Inductive
20 mm
NO/NC
Screw
Cable
24 VAC
240 VAC
XS
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 25 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OsiSense® XS Inductive Sensors

Telemecanique OsiSense® XS Inductive Sensors offers a wide range of options to meet demanding requirements. Features include contact-free metal detection, high operating ratings, fast response time, and excellent resistance to industrial environments. Telemecanique OsiSense XS Inductive Sensors offers a comprehensive range of inductive sensors for general-purpose applications as well as for assembly machines, robotics, machine tools, packaging, materials handling, food and beverage, and more.

Availability

Stock: