XUM8ANXBM8

Telemecanique
996-XUM8ANXBM8
XUM8ANXBM8

Mfr.:

Description:
Photoelectric Sensors Sen Mini BGS NPN NO NC CON M8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Photoelectric Sensors
RoHS:  
Brand: Telemecanique
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: XUM
Factory Pack Quantity: 1
Subcategory: Sensors
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
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photoelectric Sensors

Telemecanique Photoelectric Sensors are designed for tight production spaces, featuring a miniature size with anti-corrosive or metal housing for confined spaces within challenging environments. These rugged sensors boast a detection speed as fast as every half millisecond to ensure production rates are at their peak. The XUY photoelectric roller conveyor sensors offer seamless integration into conveyor systems and are installed directly between rollers. The XUY series provides reliable full-width detection without alignment or settings, ensuring continuous, safe, and efficient operation while reducing installation time. The Telemecanique XUB components offer reliable detection through an anti-interference function, and their coverage area can be expanded by placing the sensors side by side without mutual interference. The sensors are highly resistant to light pollution, providing optimal optical performance and delivering real-time data via IO-Link.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.16 $141.16
$132.11 $660.55
$123.80 $1,238.00
$117.61 $2,940.25
$116.07 $5,803.50
$112.32 $11,232.00
500 Quote