XZBWR2STT24

Telemecanique
996-XZBWR2STT24
XZBWR2STT24

Mfr.:

Description:
PLC Controllers Prog Recvr 4 PNP 200mA 24V DC 6 LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$600.17 $600.17
$487.69 $4,876.90
$487.67 $12,191.75
50 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: PLC Controllers
Programmable Receiver
4 Output
DIN Rail Mount
24 V
Transistor
LED
XZBW
IP20
- 40 C
+ 70 C
Brand: Telemecanique
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: OsiSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TELEMECANIQUE SENSORS