SE878K3A240R003000

Telit Cinterion
88-SE878K3-A
SE878K3A240R003000

Mfr.:

Description:
GNSS / GPS Modules E878K3-A MODULE V13-2.4.0-N115

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.11 $13.11
$11.40 $114.00
$10.80 $270.00
$10.03 $1,003.00
$9.14 $4,570.00
$8.83 $8,830.00

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: GNSS / GPS Modules
35 s
- 148 dBm
2.5 m
3 V
4.3 V
I2C, SPI, UART
+ 85 C
GPS, GNSS, GLONASS, Galileo
Reel
Brand: Telit Cinterion
Dimensions: 18 mm x 18 mm x 6.1 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3 V to 4.3 V
Product Type: GPS Modules
Protocol - Cellular, NBIoT, LTE: Cellular, 2G
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: SE878K3A240R203000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994