P0096

Terasic Technologies
993-P0096
P0096

Mfr.:

Description:
Daughter Cards & OEM Boards APTINA SENSOR ADAPTR HSMC CARD (AHA-HSMC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Cards
Aptina Sensors
Brand: Terasic Technologies
Description/Function: Aptina Sensor adapter card
Dimensions: 79 mm x 60 mm
Interface Type: HSMC, I2C
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Aptina Sensors
Part # Aliases: AHA "APTINA HEADER BOARD ADAPTOR"
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P0096 AHA-HSMC Daughter Card

Terasic Technologies P0096 AHA-HSMC Daughter Card enables the connection between Aptina image sensors with Altera FPGA development kits. This connection is made possible through high-speed mezzanine connector (HSMC) ports. Terasic Technologies P0096 AHA-HSMC Daughter Card supports I2C configuration for Aptina sensors, a standard Aptina parallel interface, an Altera HSMC interface, and a shutter control function for Aptina sensors. 

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.22 $135.22