P0150

Terasic Technologies
993-P0150
P0150

Mfr.:

Description:
Programmable Logic IC Development Tools Cyclone V GX Starter Kit

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$307.76 $307.76

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Starter Kits
FPGA
Cyclone V GX
Brand: Terasic Technologies
Description/Function: Cyclone V GX starter kit
For Use With: Cyclone V GX
Interface Type: UART, USB
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: FPGA Board
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Cyclone V GX Starter Kit

Terasic Cyclone V GX Starter Kit presents a robust hardware design platform built around the Altera Cyclone V GX FPGA. It is optimized for the lowest cost and power requirement for transceiver applications with industry-leading programmable logic for ultimate design flexibility. The Cyclone V FPGAs provide the power, cost, and performance levels needed for high-volume applications. These applications include protocol bridging, motor control drives, broadcast video converter, and capture cards, and handheld devices.