P0466

Terasic Technologies
993-P0466
P0466

Mfr.:

Description:
Programmable Logic IC Development Tools DE10-Lite Board

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.03 $156.03

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Starter Kits
FPGA
10M50DAF484C7G
Brand: Terasic Technologies
Description/Function: Design platform built around the Altera MAX 10 FPGA
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 453.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DE10-Lite Board

Terasic Technologies DE10-Lite Board offers a robust hardware design platform built around the Altera MAX 10® Field-Programmable Gate Array (FPGA). The DE10-Lite Board features an on-board USB-Blaster, SDRAM, accelerometer, VGA output, 2x20 GPIO expansion connector, an integrated analog-to-digital converter (ADC), and an Arduino UNO R3 expansion connector. This development board provides an ideal system-level prototyping solution for industrial, automotive, consumer, and many other market applications.