P0800

Terasic Technologies
993-P0800
P0800

Mfr.:

Description:
Programmable Logic IC Development Tools MAX 10 NEEK Dev & Edu Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$388.77 $388.77

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Kits
FPGA
MAX 10
Brand: Terasic Technologies
Description/Function: Evaluation kit for MAX 10 FPGA
Product Type: Programmable Logic IC Development Tools
Series: MAX 10
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.21 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473508000
ECCN:
EAR99

MAX 10 NEEK Evaluation Kit

Terasic MAX 10 NEEK evaluation kit offers a comprehensive design environment for Altera Max10 FPGAs. The MAX 10 NEEK includes a 5 point 800x480 LCD capacitive touch panel and digital image module to allow for the development of multimedia applications. On-board programming is available, as is an optional 10-pin JTAG header. Interface options include Gigabit Ethernet, UART to USB, a 2x6 Terasic Mini Digital (TMD) expansion header, and an HDMI video output. Additionally, an 8MP camera, humidity and temperature sensor, light sensor, accelerometer, and power monitor are included onboard.

Terasic MAX 10 NEEK Evaluation Kit

Terasic MAX 10 NEEK evaluation kit offers a comprehensive design environment for Intel Max10 FPGAs. The MAX 10 NEEK includes a 5 point 800x480 LCD capacitive touch panel and digital image module to allow for the development of multimedia applications. On-board programming is available, as is an optional 10-pin JTAG header. Interface options include Gigabit ethernet, UART to USB, a 2x6 Terasic Mini Digital (TMD) expansion header, and an HDMI video output. Additionally, an 8MP camera, humidity and temperature sensor, light sensor, accelerometer, and power monitor are included on board.