74AC11138D

595-74AC11138D
74AC11138D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3 to 8-Line Decdr/Demltplxer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders / Demultiplexers
AC
3 Input
8 Output
SOIC-Narrow-16
8 bit
8.8 ns
3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 24 mA
Length: 9.9 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 24 mA
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74AC11138
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: