74LVC1G132DBVRG4

Texas Instruments
595-74LVC1G132DBVRG4
74LVC1G132DBVRG4

Mfr.:

Description:
Logic Gates Sgl 2-Input NAND Gat e A 595-SN74LVC1G13 A 595-SN74LVC1G132DBVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
LVC
2 Input
SOT-23-5
1 Output
32 mA
- 32 mA
5.3 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Input Type: Schmitt Trigger
Length: 2.9 mm
Logic Type: Monostable Multivibrator
Peak Solder Temperature: + 260 C
Pin Count: 5
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G132
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 1.6 mm
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,518

Stock:
9,518 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.42 $0.42
$0.288 $2.88
$0.257 $6.43
$0.221 $22.10
$0.205 $51.25
$0.195 $97.50
$0.186 $186.00
Full Reel (Order in multiples of 3000)
$0.154 $462.00
$0.152 $912.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments SN74LVC1G132DBVR
Texas Instruments
Logic Gates Sngl 2 Inpt NAND Gat e A 595-SN74LVC1G13 A 595-SN74LVC1G132DBVT