ADC121S021CISD/NOPB

Texas Instruments
926-AD121S021CISDNPB
ADC121S021CISD/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC SGL CH 50-200kSPS 12 B ADC A 926-A121S02 A 926-A121S021CISDXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,187

Stock:
1,187 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.94 $2.94
$2.64 $26.40
$2.52 $63.00
$2.19 $219.00
$2.08 $520.00
$1.86 $930.00
Full Reel (Order in multiples of 1000)
$1.57 $1,570.00
$1.51 $3,020.00
$1.49 $7,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC121S021
SMD/SMT
WSON-6
12 bit
1 Channel
3-Wire, SPI
200 kS/s
Differential
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72.3 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: SP1202S01RB-PCB/NOPB
DNL - Differential Nonlinearity: - 0.8 LSB to + 1 LSB
Features: Small Size
Gain Error: 1.5 LSB
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Power Consumption: 1.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99