ADC32RF80IRRHR

Texas Instruments
595-ADC32RF80IRRHR
ADC32RF80IRRHR

Mfr.:

Description:
Analog Front End - AFE Dual-channel 14-bit 3-GSPS dual DDC/c AD ADC32RF80IRRHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADC32RF80
14 bit
3000 MS/s
2 Channel
SPI
2 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
VQFN-72
Reel
Analogue Supply Voltage: 1.1 V to 1.25 V
Brand: Texas Instruments
Development Kit: ADC32RF80EVM
Digital Supply Voltage: 1.1 V to 1.2 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 6.54 W
Power Consumption: 6.4 W
Product: Telecom Receivers
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 61.1 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC32RF8x Wideband Receiver & Feedback IC

Texas Instruments ADC32RF8x Wideband Receiver & Feedback IC is a 14-bit, 3GSPS, dual-channel telecom receiver and feedback device family that supports RF sampling with input frequencies up to 4GHz and beyond. The ADC32RF8x is designed for high signal-to-noise ratio (SNR) and delivers a noise spectral density of –155dBFS/Hz as well as dynamic range and channel isolation over a large input frequency range. The buffered analog input with on-chip termination provides uniform input impedance across a wide frequency range and minimizes sample-and-hold glitch energy. Each channel can be connected to a dual-band, digital down-converter (DDC) with up to three independent, 16-bit numerically controlled oscillators (NCOs) per DDC for phase-coherent frequency hopping. Additionally, the ADC is equipped with front-end peak and RMS power detectors and alarm functions to support external automatic gain control (AGC) algorithms.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$1,980.26 $2,970,390.00