ADC34J22IRGZT

Texas Instruments
595-ADC34J22IRGZT
ADC34J22IRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC Quad 12-bit 50 MSPS A 595-ADC34J22IRGZR A 595-ADC34J22IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC34J22
SMD/SMT
VQFN-48
12 bit
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
ENOB - Effective Number of Bits: 11.5 Bit
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 491 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 100 dB
SINAD - Signal to Noise and Distortion Ratio: 70.7 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 148.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC3xJxx High Speed Analog-to-Digital Converters

Texas Instruments ADC3xJxx High Speed Analog-to-Digital Converters (ADCs) feature the industry's lowest-power 25 to 160MSPS analog-to-digital converters. The ADC3xJxx provides flexibility and scalability with 12 and 14-bit, 2 and 4-channel. These also include JESD204B and LVDS options, ranging from 50 - 200mw per channel. The JESD204B serial interface provides board area, FPGA/ASIC pin-count and latency improvements over traditional LVDS and CMOS interfaces. TI also offers JESD204B ADCs, DACs, clock ICs and development tools that enable quick evaluation, design and implementation of designs utilizing the JESD204B interface.
Learn More

ADC34J2x 12-Bit Analog-to-Digital Converters

Texas Instruments ADC34J2x 12-Bit Analog-to-Digital Converters are a high-linearity, ultra-low power, dual-channel, 12-bit, 50-MSPS to 160-MSPS, analog-to-digital converters (ADCs). These devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. They support JESD204B interfaces in order to reduce the number of interface lines. This allows for high system integration density. The JESD204B interface is a serial interface, where the data of each ADC is serialized and output over only one differential pair. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock by 20 to derive the bit clock that is used to serialize the 12-bit data from each channel.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$36.44 $9,110.00