ADC3542IRSBT

Texas Instruments
595-ADC3542IRSBT
ADC3542IRSBT

Mfr.:

Description:
Analog to Digital Converters - ADC Single-channel 14-b it 25-MSPS low-noi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3542
SMD/SMT
WQFN-40
14 bit
1 Channel
SPI
25 MS/s
1.8 V
1.8 V
79 dBFS
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
ENOB - Effective Number of Bits: 12.8 bit
Gain Error: 1 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 46 mW
Power Consumption: 9 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 97 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 79 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 95 dBc
Type: Ultra Low Power ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC354x Low-Noise Ultra-Low Power ADCs

Texas Instruments ADC354x Low-Noise Ultra-Low Power Analog-to-Digital Converters (ADCs) are low-noise, ultra-low power, 14-bit, 10 to 65MSPS, high-speed ADCs. These devices are designed for low power consumption and deliver a –155dBFS/Hz noise spectral density. The ADC354x offers great DC precision and IF sampling support, making these devices an excellent choice for a wide range of applications. High-speed control loops benefit from the short latency of only one clock cycle. The ADC consumes only 79mW at 65MSPS, and the power consumption scales very well with lower sampling rates.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 481 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$50.26 $50.26
$41.24 $412.40
$38.97 $974.25
$38.11 $3,811.00
Full Reel (Order in multiples of 250)
$36.55 $9,137.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩