ADS1000A0QDBVRQ1

Texas Instruments
595-ADS1000A0QDBVRQ1
ADS1000A0QDBVRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC AC Lo Cost 12B ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1000
SMD/SMT
SOT-23-6
12 bit
1 Channel
I2C
128 S/s
Differential
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Oscillator, PGA, Small Size
Power Consumption: 210 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,168

Stock:
2,168 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.61 $4.61
$3.50 $35.00
$3.22 $80.50
$2.92 $292.00
$2.77 $692.50
Full Reel (Order in multiples of 3000)
$2.71 $8,130.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩