ADS1013BQDGSRQ1

Texas Instruments
595-ADS1013BQDGSRQ1
ADS1013BQDGSRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive 12-Bit 3. 3kSPS 1-Ch Delta-Si

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,376

Stock:
1,376 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.43 $3.43
$2.58 $25.80
$2.37 $59.25
$2.13 $213.00
$2.02 $505.00
$1.95 $975.00
$1.90 $1,900.00
Full Reel (Order in multiples of 2500)
$1.84 $4,600.00
$1.80 $9,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1013
SMD/SMT
MSOP-10
12 bit
1 Channel
I2C
3.3 kS/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Oscillator
Gain Error: 0.05 %
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 900 uW
Power Consumption: 300 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: Precision ADC
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99

Ultra-Small ADC: ADS1013 / ADS1014 / ADS1015

Texas Instruments ADS1013, ADS1014, and ADS1015 ultra-small, low-power 12-bit analog-to-digital converters (ADCs) feature a 2mm X 1.5mm X 0.4mm QFN package and a wide supply range of 2.0V to 5.5V. The TI ADS1013 / ADS1014 / ADS1015 ADCs are designed with precision, power, and ease of implementation in mind and feature an onboard reference and oscillator. These TI ADCs provide low current consumption of only 150µA in continuous mode and single-shot mode that powers down automatically after a conversion. The ADS1013, ADS1014, and ADS1015 are designed for use in portable instrumentation, consumer goods, battery monitoring, temperature measurement, and factory automation and process controls.

ADS101x/ADS101x-Q1 Low-Power 12-Bit ADCs

Texas Instruments ADS101x/ADS101x-Q1 Analog-to-Digital Converters (ADCs) are precision, low-power, 12-bit, I2C-compatible, analog-to-digital converters (ADCs) offered in a VSSOP-10 package. The ADS101x/ADS101x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1014/ADS1014-Q1 and ADS1015/ADS1015-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. These features, along with a wide operating supply range, make the ADS101x/ADS101x-Q1 well-suited for power- and space-constrained sensor measurement applications. The ADS101x/ADS101x-Q1 performs conversions at data rates up to 3300 samples per second (SPS). The PGA offers input ranges from ±256mV to ±6.144V, allowing precise large and small-signal measurements. The ADS1015/ADS1015-Q1 features an input multiplexer (MUX) that allows two differential or four single-ended input measurements. The digital comparator in the ADS1014/ADS1014-Q1 and ADS1015/ADS1015-Q1 will be used for under- and overvoltage detection. The ADS101x-Q1 devices are AEC-Q100 qualified for automotive applications.