ADS1235QWRHMRQ1

Texas Instruments
595-ADS1235QWRHMRQ1
ADS1235QWRHMRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive 24-bit 7 .2-kSPS 3-ch differ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,683

Stock:
1,683 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1683 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.84 $13.84
$10.91 $109.10
$10.18 $254.50
$9.37 $937.00
$8.99 $2,247.50
$8.76 $4,380.00
$8.57 $8,570.00
Full Reel (Order in multiples of 3000)
$8.28 $24,840.00
6,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1235
SMD/SMT
VQFN-32
24 bit
3 Channel
SPI
7.2 kS/s
Differential/Single-Ended
Sigma-Delta
5 V
2.7 V to 5.25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Gain Error: 0.05 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 35 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Type: Automotive Precision
Unit Weight: 81.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
EAR99

ADS1235/ADS1235-Q1 Delta-Sigma ADC

Texas Instruments ADS1235/ADS1235-Q1 Precision 7200SPS Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC) comes with an integrated programmable gain amplifier (PGA). This device also includes diagnostic features such as PGA over range and reference monitors. The ADC provides high-accuracy, zero-drift conversion data for high-precision equipment, including weighing scales, strain gauges, and resistive pressure sensors.