ADS1296RIZXGT

Texas Instruments
595-ADS1296RIZXGT
ADS1296RIZXGT

Mfr.:

Description:
Analog to Digital Converters - ADC 6Ch 24B ADC A 595-AD S1296RIZXGR A 595-A A 595-ADS1296RIZXGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 291 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$46.90 $46.90
$38.40 $384.00
$36.26 $906.50
$33.97 $3,397.00
Full Reel (Order in multiples of 250)
$32.89 $8,222.50
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1296R
SMD/SMT
NFBGA-64
24 bit
6 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
112 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: KR
Country of Diffusion: JP
Country of Origin: KR
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 8 ppm
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Pd - Power Dissipation: 5.4 mW
Power Consumption: 5.3 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 1.65 V, 2.7 V
Unit Weight: 168.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

ADS129xR 24-Bit Analog Front-End Devices

Texas Instruments ADS1294R, ADS1296R, and ADS1298R 8-channel, 24-bit Analog Front-End (AFE) devices for biopotential measurements offer high levels of integration and exceptional performance. These features enable the development of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. TI ADS1294R, ADS1296R, and ADS1298R devices are multichannel, simultaneous sampling, 24-bit, delta-sigma Analog-to-Digital Converters (ADCs) with built-in Programmable Gain Amplifiers (PGAs), internal reference, and an onboard oscillator. These devices also feature integrated respiration impedance measurements. The ADS129xR front-end devices incorporate all of the features that are commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications. The ADS1294R, ADS1296R, and ADS1298R AFEs operate at data rates as high as 32kSPS, allowing the implementation of software PACE detection.