ADS131M06IRSNR

Texas Instruments
595-ADS131M06IRSNR
ADS131M06IRSNR

Mfr.:

Description:
Analog to Digital Converters - ADC Six-channel 24-bit 3 2-kSPS simultaneo A ADS131M06IRSNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,313

Stock:
1,313 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1313 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.52 $8.52
$6.61 $66.10
$6.13 $153.25
$5.61 $561.00
$5.35 $1,337.50
$5.20 $2,600.00
$5.08 $5,080.00
Full Reel (Order in multiples of 3000)
$4.92 $14,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M06
SMD/SMT
QFN-32
24 bit
6 Channel
SPI
32 kS/s
Differential
Sigma-Delta
3 V
3 V
101 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain Error: 0.3 %
Number of Converters: 6 Converter
Pd - Power Dissipation: 16.7 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V, 1.25 V
SFDR - Spurious Free Dynamic Range: 103 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Precision ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99

ADS131M06/ADS131M06-Q1 6-Channel Delta-Sigma ADC

Texas Instruments ADS131M06/ADS131M06-Q1 6-Channel Delta-Sigma Analog-to-Digital Converter (ADC) is a six-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ) ADC. It offers a wide dynamic range of low-power and energy-measurement-specific features, making it an excellent fit for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced to a resistor-divider network or a power transformer to measure voltage or to a current transformer or a Rogowski coil to measure current. The individual ADC channels can be independently configured depending on the sensor input. A low-noise, programmable gain amplifier (PGA) provides gains ranging from 1 to 128 to amplify low-level signals.