ADS42JB69IRGCT

Texas Instruments
595-ADS42JB69IRGCT
ADS42JB69IRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 16-Bit ADC 250M SPS A 595-ADS42JB69 A 595-ADS42JB69IRGC25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS42JB69
SMD/SMT
VQFN-64
16 bit
2 Channel
250 MS/s
Differential
Pipeline
1.8 V
1.8 V
75.9 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS42JB69EVM
DNL - Differential Nonlinearity: 0.6 LSB
ENOB - Effective Number of Bits: 12.1 Bit
Features: High Performance
FPBW - Full Power Bandwidth: 900 MHz
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 1.7 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 95 dB
SINAD - Signal to Noise and Distortion Ratio: 75.7 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 82 dB
Unit Weight: 227.400 mg
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
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.5
Origin Classifications
Country of Origin:
Thailand
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$380.96 $95,240.00