ADS7844N

Texas Instruments
595-ADS7844N
ADS7844N

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS7844N/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.12 $13.12
$10.33 $103.30
$9.04 $226.00
$8.71 $609.70
$8.58 $2,402.40
$8.25 $4,620.00
$8.08 $8,484.00
5,250 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.12
Min:
1

Similar Product

Texas Instruments ADS7844N/1K
Texas Instruments
Analog to Digital Converters - ADC 12-Bit 8-Ch Serial O utput Sampling A 59 A 595-ADS7844N

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7844
SMD/SMT
SSOP-20
12 bit
8 Channel
SPI
200 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.25 V
1.9 V to 5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 0.8 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 4.5 mW
Power Consumption: 1.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 70
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99