ADS7846N

Texas Instruments
595-ADS7846N
ADS7846N

Mfr.:

Description:
Touch Screen Controllers 4-wire Touch Screen Controller A 595-ADS A 595-ADS7846N/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.83 $5.83
$4.47 $44.70
$3.77 $94.25
$3.62 $325.80
$3.55 $958.50
$3.44 $1,857.60
$3.31 $3,574.80
$3.21 $6,933.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.38
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.61
Min:
1

Similar Product

Texas Instruments ADS7846N/2K5
Texas Instruments
Touch Screen Controllers 4-wire Touch Screen Controller A 595-ADS A 595-ADS7846N
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
ADS7846
Resistive Touch Controller
1 TSC
125 kS/s
12 bit
Serial, 3-Wire, SPI
5.25 V
2.2 V
280 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99