ADS7871IDB

Texas Instruments
595-ADS7871IDB
ADS7871IDB

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 14-Bit 48KSPS DAS A 595-ADS7871IDBR A 595-ADS7871IDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.43 $23.43
$18.79 $187.90
$16.94 $847.00
$15.21 $1,521.00
$15.04 $7,520.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADS7871
SMD/SMT
SSOP-28
Data Acquisition Systems
Low Power
14 bit
8 Channel
2.7 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS7871EVM
Interface Type: 2-Wire, 3-Wire, Microwire, QSPI, Serial, SPI
Moisture Sensitive: Yes
Power Consumption: 8.5 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 48 kS/s
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99