ADS7886SBDBVR

Texas Instruments
595-ADS7886SBDBVR
ADS7886SBDBVR

Mfr.:

Description:
Analog to Digital Converters - ADC 2.35V-5.25V 12 bit 1 MSPS Serial A 595-A A 595-ADS7886SBDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7886
SMD/SMT
SOT-23-6
12 bit
1 Channel
Serial
1 MS/s
Single-Ended
SAR
2.35 V to 5.25 V
2.35 V to 5.25 V
72.25 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7886EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 1.25 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 10 mW
Power Consumption: 13.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72.25 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,471
Expected 2027/05/31
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.86 $5.86
$4.47 $44.70
$4.13 $103.25
$3.76 $376.00
$3.55 $3,550.00
Full Reel (Order in multiples of 3000)
$3.21 $9,630.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.78
Min:
1

Similar Product

Texas Instruments ADS7886SBDBVT
Texas Instruments
Analog to Digital Converters - ADC 2.35V-5.25V 12 bit 1 MSPS Serial A 595-A A 595-ADS7886SBDBVR