ADS8557IPMR

Texas Instruments
595-ADS8557IPMR
ADS8557IPMR

Mfr.:

Description:
Analog to Digital Converters - ADC 670kSPS 14Bit 6Ch Si mul Sampling ADC A A 595-ADS8557IPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8557
SMD/SMT
LQFP-64
14 bit
6 Channel
Parallel, Serial
670 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
2.7 V to 5.5 V
85 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Daisy-Chainable, Oscillator
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Pd - Power Dissipation: 303 mW
Power Consumption: 335 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS855x Analog-to-Digital Converters

Texas Instruments ADS855x Analog to Digital Converters include six low-power 16-, 14-, and 12-bit SAR ADCs with true bipolar inputs. Each channel of the TI ADS8556, ADS8557, and ADS8558 contains a sample-and-hold circuit that allows simultaneous high-speed multi-channel signal acquisition. These TI ADCs support data rates of up to 730kSPS in parallel interface mode or up to 500kSPS if the serial interface is used. The bus width of the parallel interface can be set to 8 or 16 bits. The ADS8556, ADS8557, and ADS8558 are specified over the full industrial temperature range of -40ºC to +125ºC and are available in an LQFP-64 package. This Texas Instruments ADC family is ideal for use in power quality measurement, protection relays, multi-axis motor control, programmable logic controllers, and industrial data acquisition.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$15.03 $15,030.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$27.38
Min:
1

Similar Product

Texas Instruments ADS8557IPM
Texas Instruments
Analog to Digital Converters - ADC 670kSPS 14Bit 6Ch Si mul Sampling ADC A A 595-ADS8557IPMR