ADS8578SIPM

Texas Instruments
595-ADS8578SIPM
ADS8578SIPM

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit High-Speed 8- Channel Simultaneou A 595-ADS8578SIPMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8578S
SMD/SMT
LQFP-64
14 bit
8 Channel
Parallel, Serial
200 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
2.3 V to 5.25 V
85.8 dB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.2 LSB
Features: Oscillator, Over-Voltage Protection, PGA
Gain Error: 1 LSB
INL - Integral Nonlinearity: 0.2 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 88.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 111 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 85.4 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 109 dB
Type: Precision ADC
Unit Weight: 513.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS8578S High-Speed 8-Channel ADC

Texas Instruments ADS8578S High-Speed 8-Channel ADC has an integrated data acquisition (DAQ) system based on a 14-bit successive approximation (SAR) analog-to-digital converter (ADC). All input channels are simultaneously sampled to achieve a maximum throughput of 200kSPS per channel. The device features a complete analog front-end for each channel. Each front-end includes a programmable gain amplifier (PGA) with a high input impedance of 1MΩ, an input clamp, a low-pass filter, and an ADC input driver. The ADS8578S also features a low-drift, precision reference with a buffer to drive the ADC. A flexible digital interface supporting serial, parallel, and parallel byte communication enables the device to be used with a variety of host controllers. The high performance and accuracy, along with zero-latency conversions offered by the ADS8578S also make it a great choice for many industrial automation and control applications.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.19 $29.19
$23.55 $235.50
$22.16 $554.00
$19.69 $1,969.00