ADS8584SIPMR

Texas Instruments
595-ADS8584SIPMR
ADS8584SIPMR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit High-Speed 4- Channel Simultaneou A 595-ADS8584SIPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.97 $18.97
$15.11 $151.10
$14.15 $353.75
$13.10 $1,310.00
$12.60 $3,150.00
$12.28 $6,140.00
Full Reel (Order in multiples of 1000)
$12.03 $12,030.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$22.40
Min:
1

Similar Product

Texas Instruments ADS8584SIPM
Texas Instruments
Analog to Digital Converters - ADC 16-Bit High-Speed 4- Channel Simultaneou A 595-ADS8584SIPMR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8584S
SMD/SMT
LQFP-64
16 bit
4 Channel
Parallel, Serial
330 kS/s
Single-Ended
SAR
5 V
2.3 V to 5.25 V
92.7 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.35 LSB
Features: Oscillator, Over-Voltage Protection, PGA
INL - Integral Nonlinearity: 0.45 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 54.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 118 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92.7 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 114 dB
Type: High-Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99

ADS85xxS Simultaneous-Sampling ADCs

Texas Instruments ADS85xxS Simultaneous-Sampling ADCs are integrated data acquisition (DAQ) systems based on a 16-bit successive approximation (SAR) analogue-to-digital converter (ADC). All input channels are simultaneously sampled to achieve a maximum throughput of 200kSPS per channel. The device features a complete analogue front-end for each channel, including a programmable gain amplifier (PGA) with a high input impedance of 1MΩ. An input clamp, low-pass filter, and an ADC input driver are also included. Each of the devices also features a low-drift, precision reference with a buffer to drive the ADC. A flexible digital interface supports serial, parallel, and parallel byte communication. This enables the devices to be used with a variety of host controllers.