ADS8681IPW

Texas Instruments
595-ADS8681IPW
ADS8681IPW

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-Bit 1-MSPS 1-Ch S AR ADC with progra A A 595-ADS8681IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,116

Stock:
1,116 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.33 $11.33
$8.87 $88.70
$8.26 $206.50
$6.65 $598.50
$6.58 $1,776.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.64
Min:
1

Similar Product

Texas Instruments ADS8681IPWR
Texas Instruments
Data Acquisition ADCs/DACs - Specialised 16-Bit 1-MSPS 1-Ch S AR ADC with progra A A 595-ADS8681IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADS8681
SMD/SMT
TSSOP-16
Data Acquisition Systems
High Speed ADC
16 bit
1 Channel
5 V
5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Power Consumption: 42 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ADS8681 16-Bit SAR Analogue-to-Digital Converters

Texas Instruments ADS8681 16-Bit SAR Analogue-to-Digital Converters (ADCs) are an integrated data acquisition system based on a 16-bit successive approximation (SAR) analogue-to-digital converter (ADC). This device operates at a throughput of 1MSPS. The device features a high-precision SAR ADC, integrated analogue front-end (AFE) input driver circuit, and overvoltage protection circuit up to ±20V. This device also includes an on-chip 4.096V reference with extremely low temperature drift. Operating on a single 5V analogue supply, the ADS8681 can support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V. This ADC can also support unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors for the AFE circuit are accurately trimmed within the specified values for each input range to ensure high dc precision.
Learn more