ADS9129RHAR

Texas Instruments
595-ADS9129RHAR
ADS9129RHAR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 20MSPS SAR AD C with AD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9129
SMD/SMT
VQFN-40
16 bit
1 Channel
LVDS
20 MS/s
Differential
SAR
4.75 V to 5.25 V
1.75 V to 1.85 V
94 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
FPBW - Full Power Bandwidth: 90 MHz
Gain Error: 0.01 %
INL - Integral Nonlinearity: 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Power Consumption: 360 mW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 120 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93.8 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 4.1 V
Supply Voltage - Min: 700 mV
THD - Total Harmonic Distortion: - 120 dB
Unit Weight: 90 mg
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
8542390030
ECCN:
3A991.c.4
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$40.90 $102,250.00