ADS9219RHAR

Texas Instruments
595-ADS9219RHAR
ADS9219RHAR

Mfr.:

Description:
Analog to Digital Converters - ADC 2-channel 18-bit 2 0 Msps/channel with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9219
SMD/SMT
DSBGA-12
12 bit
1 Channel
Differential/Single-Ended
Sigma-Delta
2 V to 3.6 V
2 V to 3.6 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: ADS1115EVM-PDK
Gain Error: 0.25 %
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Digital
Pd - Power Dissipation: 500 mW
Power Consumption: 300 mW
Product: One-Channel Delta-Sigma ADC
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 4000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
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
8542390030
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$90.07 $360,280.00