ADS9224RIRHBR

Texas Instruments
595-ADS9224RIRHBR
ADS9224RIRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 3-MSPS dual - channel simultaneo A 595-ADS9224RIRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$13.54 $40,620.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$29.88
Min:
1

Similar Product

Texas Instruments ADS9224RIRHBT
Texas Instruments
Analog to Digital Converters - ADC 16-bit 3-MSPS dual - channel simultaneo A 595-ADS9224RIRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS9224R
SMD/SMT
VQFN-32
16 bit
2 Channel
SPI
3 MS/s
Differential
SAR
5 V
3.3 V
94 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.5 LSB
Features: Enhanced SPI
FPBW - Full Power Bandwidth: 52 MHz
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 88 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 109 dB
Type: Simultaneous-Sampling
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
3A991.c.4

ADS92x4R Dual-Channel SAR ADCs

Texas Instruments ADS92x4R dual-channel SAR ADCs offer pin-compatible, high-speed, simultaneous sampling with an integrated reference and reference buffer. The ADS92x4R ADCs operate from a single 5V supply and support unipolar operation. The device offers fully differential analog input signals with excellent DC and AC specifications. With high AC performance, the ADS92x4R ADCs provide analog input frequencies up to 1.5MHz, which makes the device suitable for wide-bandwidth data acquisition (DAQ) systems.