ADS9228RHAR

Texas Instruments
595-ADS9228RHAR
ADS9228RHAR

Mfr.:

Description:
Analog to Digital Converters - ADC Two-channel simulta neous-sampling 16-b

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
ADS9228
SMD/SMT
VQFN-40
16 bit
2 Channel
SPI
20 MS/s
Differential/Single-Ended
SAR
5 V
93.9 dBFS
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
Features: Integrated ADC Driver
FPBW - Full Power Bandwidth: 90 MHz
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 0.3 LSB
Number of Converters: 2 Converter
Output Type: SLVDS
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: - 120 dB
Type: SAR ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$58.68 $234,720.00