AFE53004YBHR

Texas Instruments
595-AFE53004YBHR
AFE53004YBHR

Mfr.:

Description:
Analog Front End - AFE 4-channel smart AFE with 10-bit DAC 10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,097

Stock:
2,097 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2097 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.65 $6.65
$4.88 $48.80
$4.55 $113.75
$4.00 $400.00
$3.80 $950.00
$3.41 $1,705.00
$2.88 $2,880.00
Full Reel (Order in multiples of 3000)
$2.73 $8,190.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE53004W
10 Bit
2008 S/s
4 Channel
I2C, SPI, PMBus
5.5 V
1.7 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-16
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Digital Supply Voltage: 1.62 V
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: +/- 1.3 % FSR
INL - Integral Nonlinearity: 1 LSB
Input Type: ADC
Input Voltage: 0 V to 5.5 V
Output Type: Buffered Current, Buffered Voltage
Product: Smart AFE
Product Type: Analog Front End - AFE
Reference Type: External, Internal
Reference Voltage: 1.7 V to 5.5 V
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

AFE53004W Smart Analogue Front Ends (AFEs)

Texas Instruments AFE53004W Smart Analog Front Ends (AFEs) are a family of 4-channel, ultra-low power smart AFE devices available in a 16-pin DSBGA package. These devices feature 10-bit ADC input, 50MHz SPI-compatible interface, and 1.8V to 5.5V supply voltage range. The AFE53004W AFEs support General-Purpose Input/Output (GPIO) that is configurable for multiple functions and user-programmable Non-Volatile Memory (NVM). These devices automatically detect I2C, PMBus, and SPI, and contain an internal reference. The AFE53004W AFEs are ideal for optical modules and standard notebook PCs.