AMC0306M05QDWVRQ1

Texas Instruments
595-MC0306M05QDWVRQ1
AMC0306M05QDWVRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive precisio n +/-50mV input rein

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC0306M05-Q1
SMD/SMT
SOIC-8
16 bit
1 Channel
78 kS/s
Differential
Sigma-Delta
3 V to 5.5 V
2.7 V to 5.5 V
84 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.04 %
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 92 mW
Product: Isolated ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 103 dB
Type: Isolated Delta-Sigma Modulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0x06M05/-Q1 Isolated Delta-Sigma Modulators

Texas Instruments AMC0x06M05/-Q1 Isolated Delta-Sigma Modulators are precision, galvanically isolated devices with a ±50mV differential input and a digital output. The modulator's input is optimized for connection to low-impedance shunt resistors commonly utilized in current-sensing applications. The isolation barrier separates parts of the system operating at different common-mode voltage levels. The isolation barrier is highly resistant to magnetic interference. The barrier is certified to supply reinforced isolation up to 5kVRMS (DWV package) and basic isolation up to 3kVRMS (D package) (60s). The AMC0x06M05/-Q1 output bitstream is synchronized to an external clock.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
960
Expected 2027/02/08
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.70 $3.70
$2.79 $27.90
$2.56 $64.00
$2.31 $231.00
$2.19 $547.50
$2.17 $1,085.00
Full Reel (Order in multiples of 1000)
$2.06 $2,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩