AMC60704YBHR

Texas Instruments
595-AMC60704YBHR
AMC60704YBHR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Optical controller w ith four-channel cu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,650

Stock:
1,650 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.37 $12.37
$9.73 $97.30
$9.06 $226.50
$8.33 $833.00
$7.99 $1,997.50
$7.78 $3,890.00
$7.61 $7,610.00
Full Reel (Order in multiples of 3000)
$6.28 $18,840.00
6,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC60704
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

AMC60704 Optical Controller

Texas Instruments AMC60704 Optical Controller is a highly integrated, low-power controller and analog monitor optimized for electro-absorption modulated laser (EML) applications. The AMC60704 includes four 12-bit current output digital-to-analog converters (IDACs) and four 12-bit voltage output DACs (VDACs) with programmable output ranges. The device also consists of a 12-bit, 1MSPS analog-to-digital converter (ADC) used for internal and external signal monitoring, supply and temperature alarm monitors, and a high-precision internal reference.