BOOST-CCEMADAPTER

Texas Instruments
595-BOOSTCCEMADAPTER
BOOST-CCEMADAPTER

Mfr.:

Description:
Sub-GHz Development Tools EM Adptr BoosterPack

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sub-GHz Development Tools
RoHS:
Adapter Boards
315 MHz, 433 MHz, 868 MHz, 915 MHz
CC1101EM, CC1120EM, CC2500EM, CC2520EM
1.8 V to 5.5 V
SPI, USB
Sub GHz
Brand: Texas Instruments
Description/Function: Easy to connect one of the many available RF evaluation modules
For Use With: CC1101EM, CC1120EM, CC2500EM, CC2520EM
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8471801000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.89 $29.89