BOOSTXL-ADS7142-Q1

Texas Instruments
595-BOOSTXLADS7142Q1
BOOSTXL-ADS7142-Q1

Mfr.:

Description:
Data Conversion IC Development Tools ADS7142-Q1 12-bit 14 0kSPS 2-channel nan

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$195.02 $195.02

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS7142-Q1
3.3 V
AEC-Q100
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evalution Board For ADS7142-Q1
For Use With: MSP432E401Y LaunchPad
Interface Type: I2C, USB
Product Type: Data Conversion IC Development Tools
Series: BOOSTXL-ADS7142
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 5.397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

BOOSTXL-ADS7142-Q1 ADC BoosterPack Plug-In Module

Texas Instruments BOOSTXL-ADS7142-Q1 ADC BoosterPack Plug-In Module is a platform for evaluating the performance of the ADS7142-Q1. The Texas Instruments ADS7142-Q1 is a successive approximation register (SAR) analog-to-digital converter (ADC), a nanopower, dual-channel, sensor monitor device. The evaluation kit includes the ADS7142-Q1 BoosterPack™ plug-in module, designed to showcase various device operation modes.