BQ25188YBGR

Texas Instruments
595-BQ25188YBGR
BQ25188YBGR

Mfr.:

Description:
Battery Management I2C 1A single cell l inear battery charg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Chargers
Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4
2.2 V to 4.6 V
2.7 V to 18 V
DSBGA-8
SMD/SMT
BQ25188
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ25188EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.1 A
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,986

Stock:
1,986 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.55 $2.55
$1.90 $19.00
$1.73 $43.25
$1.55 $155.00
$1.47 $367.50
$1.42 $710.00
$1.40 $1,400.00
Full Reel (Order in multiples of 3000)
$1.31 $3,930.00
$1.29 $7,740.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩