BQ25672RQMR

Texas Instruments
595-BQ25672RQMR
BQ25672RQMR

Mfr.:

Description:
Battery Management I C controlled 1- t o 4-cell 3-A buck b

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,543

Stock:
2,543 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.54 $4.54
$3.45 $34.50
$3.17 $79.25
$2.88 $288.00
$2.74 $685.00
$2.65 $1,325.00
$2.58 $2,580.00
Full Reel (Order in multiples of 3000)
$2.48 $7,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3 V to 18.8 V
3 A, 5 A
3.6 V to 24 V
VQFN-HR-29
SMD/SMT
BQ25672
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Features: BAT Temp Thermistor Monitoring, IC Thermal Regulation, ICO, IINDPM, Input OVP, Integrated ADC, OTG Integrated, VINDPM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

bq25672 3A Buck Battery Charger

Texas Instruments bq25672 3A Buck Battery Charger is a fully integrated switch-mode buck charger for 1-4 cell Li-ion batteries and Li-polymer batteries. The bq25672 is also capable of producing a buck-boost, 5V to 12V, output voltage on VBUS when operating in OTG Mode. The integration includes the switching MOSFETs, input and charging current sensing circuits, the battery FET, and all the loop compensation of the converter. It uses NVDC power path management, regulating the system not dropping below a configurable minimum system voltage. When system power exceeds the input source rating, battery supplement mode supports the system without overloading the input source. It also maximizes the power from photovoltaic panels using its built-in VOC scaling MPPT algorithm.