BQ25710EVM-017

Texas Instruments
595-BQ25710EVM-017
BQ25710EVM-017

Mfr.:

Description:
Power Management IC Development Tools BQ25710EVM-732

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.5 V to 24 V
19.2 V
BQ25710
BQ25710-017
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: BQ2571x evaluation module
For Use With: BQ2571x
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 381.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99