BQ27426YZFT

Texas Instruments
595-BQ27426YZFT
BQ27426YZFT

Mfr.:

Description:
Battery Management System-Side Impedanc e A 595-BQ27426YZFR A 595-BQ27426YZFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
1.85 V
500 uA
4.5 V
DSBGA-9
SMD/SMT
BQ27426
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 14000 mAh
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ27426 System-Side Impedance Track Fuel Gauge

Texas Instruments BQ27426 System-Side Impedance Track™ Fuel Gauge is a single-cell gauge that requires minimal user configuration. With minimal system microcontroller firmware development this leads to quick system bring-up. Three chemistry profiles are pre-programmed to enable minimum user configuration and to help manage customer inventory across projects with different battery chemistries. The BQ27426 battery fuel gauge has very low sleep power consumption leading to a longer battery run time. Configurable interrupts help save system power and free up the host from continuous polling. Accurate temperature sensing is supported via an external thermistor. The BQ27426 battery fuel gauge uses the patented Impedance Track™ algorithm for fuel gauging. This also provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV).

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.92 $2.92
$2.17 $21.70
$2.00 $50.00
$1.79 $179.00
Full Reel (Order in multiples of 250)
$1.63 $407.50
$1.55 $1,550.00
$1.54 $3,850.00
$1.51 $7,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.94
Min:
1

Similar Product

Texas Instruments BQ27426YZFR
Texas Instruments
Battery Management Single cell System-s ide battery fuel (g A 595-BQ27426YZFT