BQ27441DRZR-G1B

Texas Instruments
595-BQ27441DRZR-G1B
BQ27441DRZR-G1B

Mfr.:

Description:
Battery Management System-Side Impdance Trck Bttry Fuel Gge A 595-BQ27441DRZT-G1B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,382

Stock:
2,382 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.61 $2.61
$1.94 $19.40
$1.78 $44.50
$1.60 $160.00
$1.51 $377.50
$1.47 $735.00
$1.41 $1,410.00
Full Reel (Order in multiples of 3000)
$1.35 $4,050.00
$1.33 $7,980.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.07
Min:
1

Similar Product

Texas Instruments BQ27441DRZT-G1B
Texas Instruments
Battery Management System-Side Impdance Trck Bttry Fuel Gge A 595-BQ27441DRZR-G1B

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
4.3 V to 4.35 V
500 uA
3.6 V
SON-12
SMD/SMT
BQ27441-G1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Capacity: 200 mAh to 8000 mAh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 29.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

bq27441-G1 System-Side Impedance Track Fuel Gauges

Texas Instruments bq27441-G1 System-Side Impedance Track™ Fuel Gauges are easy-to-configure microcontroller peripherals that provide system-side fuel gauging for single-cell Li-Ion batteries. The device requires minimal user configuration and system microcontroller firmware development. The bq27441-G1 uses the patented Impedance Track™ algorithm for fuel gauging and provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). Battery fuel gauging with the bq27441-G1 requires connections only to PACK+ (P+) and PACK- (P-) for a removable battery pack or embedded battery circuit. The tiny 12-pin 2.5mm × 4mm SON package is ideal for space-constrained applications.