BQ79718BQPAPRQ1

Texas Instruments
595-BQ79718BQPAPRQ1
BQ79718BQPAPRQ1

Mfr.:

Description:
Battery Management Automotive 18-S pre cise battery monitor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Monitors
18 S Battery
HTQFP-64
SMD/SMT
BQ79718B-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

BQ79718B-Q1 Battery Monitor

Texas Instruments BQ79718B-Q1 Battery Monitor is an automotive device that provides precise cell voltage measurements for up to 18-series battery modules. This enables high-voltage Battery Management Systems (BMS) in xEV and EV applications. This battery monitor offers various channel options in the same package type, providing pin-to-pin compatibility. The BQ79718B-Q1 device is designed for centralized or distributed architectures in xEV powertrain with the daisy-chain isolated by a transformer or capacitor. This battery monitor is AEC-Q100 qualified for automotive applications. The BQ79718B-Q1 monitor is ideal for Battery Management System (BMS) in hybrid and electric powertrain systems, energy storage battery packs with BMS.

In Stock: 1,322

Stock:
1,322 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$17.90 $17.90
$14.18 $141.80
$13.26 $331.50
$12.25 $1,225.00
$12.13 $3,032.50
Full Reel (Order in multiples of 1000)
$10.62 $10,620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩